| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393236-0 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 848 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP7-1393236-0 |
7-1393236-0
Specifications
Detailed Description
Introducing the V23092-B1012-A202 Power Relay, a reliable component designed for seamless integration onto Printed Circuit Boards. With a contact material of Silver Tin Oxide (AgSnO2) and gold plating, this relay ensures efficient performance in applications requiring a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC. Featuring a single pole with 1 Form A (NO) contact arrangement, it offers a current rating of 6 A and operates at a coil voltage of 12 VDC. With a low coil resistance of 848 Ω, it guarantees energy efficiency while meeting RoHS compliance standards. Trust the V23092-B1012-A202 for your power relay needs, delivering quality and durability in every use.

