| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393236-1 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 848 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1393236-1 |
7-1393236-1
Specifications
Detailed Description
Enhance the efficiency of your electronic circuits with the V23092-B1012-A301 Power Relay. Designed for seamless integration onto Printed Circuit Boards, this relay boasts a contact material of Silver Tin Oxide (AgSnO2) with Gold plating, ensuring optimal conductivity and longevity. With a single pole and 1 Form C (CO) contact arrangement, it offers reliable switching capabilities at a maximum voltage of 400 VAC. Operating at 12 VDC, the coil has a resistance of 848 Ω, facilitating seamless control. Compliant with RoHS standards, this relay is both environmentally friendly and high performing, making it a valuable component for a wide range of applications in the field of electronics.

