| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393236-2 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 3390 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1393236-2 |
7-1393236-2
Specifications
Detailed Description
Enhance your circuit board with the V23092-B1024-A201 Power Relay, a high-performance component designed for efficient power management. With a reliable amperage of 6A, this relay features a single pole contact arrangement of 1 Form C (CO), ensuring seamless connectivity in your systems. Crafted with Silver Tin Oxide (AgSnO2) contact material and gold plating, it guarantees optimal conductivity and longevity. Operating at a coil voltage of 24VDC and a coil resistance of 3390Ω, it offers stable performance in diverse applications. The V23092-B1024-A201 complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your relay solutions with this essential component, engineered for quality and durability.

