| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393236-3 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 3390 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP7-1393236-3 |
7-1393236-3
Specifications
Detailed Description
Enhance your circuitry with the V23092-B1024-A202 Power Relay, a high-performance component designed for reliable switching operations. With a contact arrangement of 1 Form A (NO), this relay ensures seamless connectivity in your system. Boasting a coil resistance of 3390 Ω and a coil voltage of 24 VDC, it offers efficient operation while consuming minimal power. The silver tin oxide (AgSnO2) contacts, plated with gold, guarantee low contact resistance and high durability, even under heavy use. Meeting RoHS compliance standards, this relay is not only efficient but also environmentally friendly. Ideal for applications requiring a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it is a versatile solution for various industrial and electronic setups. Upgrade your setup today with the V23092-B1024-A202 Power Relay.

