| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393236-4 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 3390 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1393236-4 |
7-1393236-4
Specifications
Detailed Description
Discover the efficient and reliable V23092-B1024-A301 Power Relay, ideal for a variety of printed circuit board applications. With a contact material of Silver Tin Oxide (AgSnO2) and gold plating, this relay ensures optimal conductivity and durability. Featuring a single pole design and a coil resistance of 3390 Ω, it operates smoothly with a coil voltage of 24 VDC. The 1 Form C (CO) contact arrangement allows for versatile switching capabilities, while the RoHS compliance guarantees environmentally friendly usage. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this power relay is suitable for diverse power management tasks, making it a valuable component in electronic systems.

