| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393238-3 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 350 Ω |
| Coil Voltage: | 24 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1393238-3 |
7-1393238-3
Specifications
Detailed Description
Introducing the RTD14524 Power Relay, a high-performance component designed for efficient power management in various electronic applications. With a robust amperage rating of 16 A, this relay ensures reliable operation even under heavy loads. Featuring a Socket, Printed Circuit Board mount type, installation is quick and hassle-free. The contact material, Silver Nickel (AgNi90/10), guarantees excellent conductivity and durability. Boasting a single pole configuration, the relay offers seamless switching capabilities. With a coil resistance of 350 Ω and a coil voltage of 24 VAC, it is optimized for efficient energy consumption. The maximum switching voltage of 400 VAC and contact voltage of 250 VAC make it suitable for diverse power control tasks. The 1 Form C (CO) contact arrangement further enhances its versatility. Rest assured, this relay is RoHS compliant, aligning with environmental standards. Upgrade your power relay system with the RTD14524 for superior performance and peace of mind.


