RTD14615

Heilind Number:AMP7-1393238-5
Manufacturer:TE Connectivity
Manufacturer Number:RTD14615
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTD14615

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RTD14615
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:8100 Ω
Coil Voltage:115 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP7-1393238-5

Detailed Description

Introducing the RTD14615 Power Relay, engineered for efficient performance in industrial applications. With a robust amperage rating of 16 A and a single pole configuration, this relay is designed for reliable power switching on Printed Circuit Boards. The contact material, Silver Nickel (AgNi90/10), ensures high conductivity and longevity. Operating at a coil voltage of 115 VAC, with a coil resistance of 8100 Ω, it offers stable control in various systems. Featuring a 1 Form C (CO) contact arrangement, it enables versatile switching capabilities. With RoHS compliance, this relay meets environmental standards without compromising on quality. Trust the RTD14615 for seamless power management in your projects.