| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393238-7 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 32500 Ω |
| Coil Voltage: | 230 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1393238-7 |
7-1393238-7
Specifications
Detailed Description
Introducing the RTD14730 Power Relay, a high-performance component designed for reliable switching applications. With a robust amperage rating of 16A and a coil voltage of 230VAC, this relay offers seamless operation in various circuit systems. Featuring a socket Printed Circuit Board mount type and silver nickel contact material, it ensures efficient conductivity and durability. The 1 Form C contact arrangement guarantees versatile functionality, while RoHS compliance underscores its commitment to environmental responsibility. Trust the RTD14730 for seamless and efficient power relay performance in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RT7872P | ![]() | |
| TE Connectivity RT78725 | ![]() | |
| TE Connectivity RT17017 | ![]() | |
| TE Connectivity RT78726 | ![]() | |
| TE Connectivity 1-1415539-2 | ![]() |


