| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393239-0 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1393239-0 |
7-1393239-0
Specifications
Detailed Description
Introducing the RT31K012 Power Relay, a reliable component for your electronic projects. With a 16 A amperage rating, this socket-mounted relay features a single pole design with silver nickel contacts for efficient conductivity. Operating at 12 VDC, it offers a coil resistance of 360 Ω and a maximum switching voltage of 400 VAC, making it suitable for various power applications. Certified for RoHS compliance, this relay guarantees both performance and environmental responsibility. Upgrade your relay system with the RT31K012 for seamless power control.

