| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393239-1 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1393239-1 |
7-1393239-1
Specifications
Detailed Description
Upgrade your power relay system with the RT31K024, a high-performance component designed for efficient printed circuit board mounting. With a contact material of Silver Nickel (AgNi90/10), this relay ensures reliable conductivity, perfect for industrial applications. Operating at an amperage of 16 A, it offers seamless power flow, while its coil voltage of 24 VDC and resistance of 1440 Ω guarantee optimal performance. Featuring 1 Form C (CO) contact arrangement, it's versatile for various circuit setups. With RoHS compliance and a maximum switching voltage of 400 VAC, along with a contact voltage of 250 VAC, it meets international standards for safety and quality. Upgrade to the RT31K024 and experience seamless power control like never before.

