7-1393239-2

Heilind Number:AMP7-1393239-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1393239-2
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RT31L006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393239-2
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP7-1393239-2

Detailed Description

Elevate your power relay game with our RT31L006 model, designed for high-performance applications. This cutting-edge relay boasts a robust 16 A amperage, ensuring reliable power switching. Its socket and printed circuit board mount type offer versatile installation options, while the silver tin oxide contact material guarantees durability and efficient conductivity. With a single pole arrangement and a 1 Form C contact configuration, this relay is perfect for a wide range of industrial and commercial uses. RoHS compliant and boasting a 6 VDC coil voltage, it meets the highest standards of safety and environmental responsibility. Trust in the RT31L006 for seamless power management in your projects.