7-1393239-3

Heilind Number:AMP7-1393239-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1393239-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT31L012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393239-3
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP7-1393239-3

Detailed Description

Introducing the RT31L012 Power Relay, a reliable and high-performance component designed for various industrial applications. With a contact rating of 16A at 250VAC, this single-pole relay offers seamless control and switching capabilities. Featuring silver tin oxide (AgSnO2) contacts, it ensures low contact resistance and long-lasting durability. The coil operates at 12VDC with a resistance of 360 Ω, making it efficient and suitable for a range of voltage requirements. Compliant with RoHS standards, this relay is also environmentally friendly. Its compact Socket, Printed Circuit Board mount type allows for easy installation, while the 1 Form C (CO) contact arrangement offers versatile switching options. With a maximum switching voltage of 400VAC, the RT31L012 is ideal for power distribution, automation, and control systems. Trust in its performance and quality for your relay needs.