| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393239-5 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1393239-5 |
7-1393239-5
Specifications
Detailed Description
Introducing the RT31L024 Power Relay, a high-performance component designed for efficient switching applications. With a robust amperage rating of 16 A and a single pole contact arrangement, this relay ensures reliable operation in various circuit setups. Engineered for easy integration onto printed circuit boards, its socket mount type facilitates seamless installation. Crafted with Silver Tin Oxide (AgSnO2) contacts, it offers excellent conductivity and durability. The coil operates at 24 VDC with a resistance of 1440 Ω, while supporting a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC. Compliant with RoHS standards, this relay is a green solution for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/23/2015 | P-14-010869 (xml) - Product improvement. To continue TE's program called "smart design on Silver use" the contacts of the RT11L/RT21L/RT31L/RTD1L-series are to be modified to a tri-metal design. | N/A | |||

