7-1393239-7

Heilind Number:AMP7-1393239-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1393239-7
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RT314A03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393239-7
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:21 Ω
Coil Voltage:3 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP7-1393239-7

Detailed Description

The RT314A03 Power Relay is a reliable component designed for high-performance applications. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, it ensures efficient power management. Featuring a single pole and 1 Form C contact arrangement, it offers versatile connectivity options. The coil operates at a low 3 VDC, with a resistance of 21 Ω, making it energy-efficient. Constructed with silver nickel contact material, it guarantees durability and longevity. RoHS compliant, it meets international standards for environmental responsibility. Suitable for socket or printed circuit board mounting, it is perfect for a wide range of industrial and electronic applications. With a rated amperage of 16 A, it delivers robust performance with precision. Trust in the RT314A03 for your power relay needs.