| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393239-8 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 62 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1393239-8 |
7-1393239-8
Specifications
Detailed Description
Introducing the RT314A05 Power Relay, a versatile component designed for efficient circuit control. With a robust amperage rating of 16 A and a single-pole configuration, this relay is ideal for a wide range of applications. The socket-mounted, Printed Circuit Board design ensures easy installation and secure connectivity. Crafted with high-quality Silver Nickel contact material, specifically AgNi90/10, it guarantees reliable performance over time. Operating at a coil voltage of 5 VDC, with a resistance of 62 Ω, this relay offers efficient energy consumption. Its maximum switching voltage of 400 VAC and contact voltage of 250 VAC make it suitable for handling various power requirements. Featuring a 1 Form C (CO) contact arrangement, it provides versatile switching capabilities. Additionally, this relay is RoHS compliant, meeting environmental standards for sustainable manufacturing practices. Trust the RT314A05 Power Relay for dependable and efficient control in your electronic systems.

