| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393243-0 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 5520 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP7-1393243-0 |
7-1393243-0
Specifications
Detailed Description
Experience reliable performance with our RT424048 power relay. Featuring a mount type of Socket, Printed Circuit Board, this 2-pole relay offers seamless connectivity. Its contact material, Silver Nickel (AgNi90/10), ensures efficient power transmission, while the 8A amperage and 48 VDC coil voltage make it suitable for a variety of applications. With a coil resistance of 5520Ω and a maximum switching voltage of 400VAC, this relay guarantees durability and safety. Operating at a contact voltage of 250VAC and compliant with RoHS standards, it's a sustainable choice for your power relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1415539-3 | ![]() | |
| TE Connectivity RT7872P | ![]() | |
| TE Connectivity RT78725 | ![]() | |
| TE Connectivity RT17017 | ![]() | |
| TE Connectivity RT78726 | ![]() |


