RT424110

Heilind Number:AMP7-1393243-5
Manufacturer:TE Connectivity
Manufacturer Number:RT424110
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT424110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RT424110
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:28800 Ω
Coil Voltage:110 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
Part Aliases:RT424110
SKU:AMP7-1393243-5

Detailed Description

Enhance your power relay system with the RT424110, a high-performance component designed for efficient circuitry. With an amperage of 8 A and a coil resistance of 28800 Ω, this relay guarantees reliable operation. Featuring a Socket, Printed Circuit Board mount type and crafted with Silver Nickel (AgNi90/10) contact material, it ensures durability and longevity. The 2 Form C (CO) contact arrangement allows for versatile connectivity, while the 110 VDC coil voltage and 400 VAC maximum switching voltage provide optimal power management. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your relay setup with this essential component.