| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT424615 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 8100 Ω |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| Part Aliases: | RT424615 |
| SKU: | AMP7-1393243-8 |
RT424615
Specifications
Detailed Description
Experience reliable power relay performance with our RT424615 model. Designed for seamless integration onto Printed Circuit Boards, this 8 A socket mount type relay features durable Silver Nickel (AgNi90/10) contacts, ensuring longevity and efficiency in your electrical systems. With a coil resistance of 8100 Ω and a coil voltage of 115 VAC, it delivers consistent operation, while its 2 Form C (CO) contact arrangement allows for versatile switching possibilities. Meeting RoHS compliance standards, this relay guarantees both quality and environmental responsibility. Trust in the RT424615 for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 09/11/2023 | P-23-024226 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download | |||

