| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT424730 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 32500 Ω |
| Coil Voltage: | 230 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| Part Aliases: | RT424730 |
| SKU: | AMP7-1393243-9 |
RT424730
Specifications
Detailed Description
Enhance power relay functionality with the RT424730, a crucial component boasting a contact arrangement of 2 Form C (CO). Designed for reliability, its silver nickel contact material ensures efficient performance, while its socket-mountable PCB design facilitates seamless integration. Operating at 8 A, this relay offers a maximum switching voltage of 400 VAC and a coil resistance of 32500 Ω, powered by a 230 VAC coil voltage. With RoHS compliance and a contact voltage of 250 VAC, it guarantees both environmental safety and optimal electrical connectivity, making it an essential choice for diverse industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 09/11/2023 | P-23-024226 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download | |||


