| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393304-4 |
| Series: | Power Relay F |
| Mount Type: | Plug-In |
| Contact Material: | Silver Alloy (Ag Alloy) |
| Overall Width: | 1.02 in, 25.9 mm |
| Overall Height: | 24.9 mm, .98 in |
| Overall Length: | 1.02 in, 25.9 mm |
| Coil Resistance: | 324 Ω |
| Coil Voltage: | 24 VDC |
| Contact Arrangement: | 1 Form U (NO-DM) |
| SKU: | AMP7-1393304-4 |
7-1393304-4
| Heilind Number: | AMP7-1393304-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1393304-4 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power control with the V23134M1053C642-EV-CBOX series Plug-In Power Relay. Crafted with a durable Silver Alloy (Ag Alloy) contact material, this automotive relay ensures efficient performance. With an overall width of 1.02 inches and a coil voltage of 24 VDC, it offers versatility in various applications. The 1 Form U (NO-DM) contact arrangement provides seamless operation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and precision of this relay for all your power needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1904045-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | P-21-021032 - Product improvement. due to the actual delivery situation with plastic material and various raised force majeures of resin suppliers we are forced to introduce a higher amount of regrind in the plastic components of our relays. This is a further step on TE s way to increase the sustainability of our products. In the first step we introduce this change for the covers and bases. This PCN is only for information purpose. There is no change in form, fit or function and no drawing change. An approval is not required. | Download | |||
| 11/27/2020 | P-20-020044 - Product Improvement. we hereby inform you upfront about a tool replacement for Power F Frame to continuously meet all specification requirements. This PCN is for information purposes only, with no need to release this change. | Download | |||


