| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1393640-2 |
| Series: | Eurocard Type B |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 20 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | .1141 in, 2.9 mm |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 11.51 mm, .453 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D399 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 20 |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 3.7 in, 93.98 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | .317 in, 8.05 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | 2.9 mm |
| Contact Cross Section: | .32 x .76 mm |
| DIN Level: | II |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | V42254B2201B200 7-1393640-2 |
| SKU: | AMP7-1393640-2 |
7-1393640-2
Specifications
Detailed Description
Explore seamless connectivity with the V42254B2201B200=PC612 FEDERLEI Eurocard Type B Connector Assembly. Designed for high-performance signal transmission, this straight housing features two rows of 20 gold-plated socket contacts, ensuring reliable board-to-board connections. With UL 94V-0 certification, the polyester housing guarantees safety and durability in diverse operating environments. Its through-hole solder termination method and boardlock PCB retention offer easy and secure installation. Ideal for data and devices, this DIN 41612 compliant connector is RoHS compliant, making it a sustainable choice for your application needs. Elevate your connectivity solutions with the V42254B2201B200=PC612 FEDERLEI.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1393644-6 | ![]() |


