7-1393765-0

Heilind Number:AMP7-1393765-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1393765-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

R10-E1P2-115V=R10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393765-0
Amperage:3 A
Mount Type:Socket
Contact Material:Silver (Ag)
Contact Plating:Gold
Number of Poles:2
Coil Resistance:9000 Ω
Coil Voltage:115 VAC
Contact Voltage:120 VAC
Operating Temperature Range:-55 - 75 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP7-1393765-0

Detailed Description

Enhance your electrical systems with the R10-E1P2-115V=R10 power relay. This high-performance relay features a coil voltage of 115 VAC and a contact voltage of 120 VAC, making it ideal for a variety of applications. With a contact arrangement of 2 Form C (CO) and a contact material of Silver (Ag) with Gold plating, you can rely on its durability and efficiency. Operating in a wide temperature range from -55 to 75 °C, this relay is suitable for both indoor and outdoor use. With RoHS compliance and a socket mount type, it's easy to integrate into your systems. Trust in the R10 power relay for seamless and reliable performance.