R10-E1P4-V185

Heilind Number:AMP7-1393765-4
Manufacturer:TE Connectivity
Manufacturer Number:R10-E1P4-V185
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

R10-E1P4-V185=R10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity R10-E1P4-V185
Amperage:3 A
Mount Type:Socket
Contact Material:Silver (Ag)
Contact Plating:Gold
Number of Poles:4
Coil Resistance:185 Ω
Coil Voltage:12 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-55 - 75 °C
Contact Arrangement:4 Form C (CO)
SKU:AMP7-1393765-4

Detailed Description

Enhance your power relay system with the R10-E1P4-V185=R10. Designed for seamless integration, this relay offers a reliable solution for your electrical applications. With a contact rating of 120 VAC and 3 A, it ensures efficient power transmission. The silver (Ag) contact material with gold plating guarantees excellent conductivity and longevity. Featuring a 4 Form C (CO) contact arrangement, it provides versatile switching options. Operating at a wide temperature range of -55 to 75 °C, it's suitable for various environments. Compliant with RoHS standards, it meets international regulations for environmentally-friendly manufacturing. Upgrade your relay setup with the R10-E1P4-V185=R10 and experience high-performance efficiency.