7-1393765-7

Heilind Number:AMP7-1393765-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1393765-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

R10-E1P6-V430=R10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393765-7
Amperage:3 A
Mount Type:Socket
Contact Material:Silver (Ag)
Contact Plating:Gold
Number of Poles:6
Coil Resistance:430 Ω
Coil Voltage:24 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-55 - 75 °C
Contact Arrangement:6 Form C (CO)
SKU:AMP7-1393765-7

Detailed Description

Enhance your power relay system with the R10-E1P6-V430=R10, a high-performance component designed for reliable operation in a range of environments. Featuring a robust socket mount and silver contact material with gold plating, this relay ensures efficient power transfer with minimal signal loss. With six poles and a 6 Form C (CO) contact arrangement, it offers versatile functionality for various applications. Operating at 3A and 120VAC, it delivers consistent performance, while its coil resistance of 430Ω and coil voltage of 24VDC guarantee optimal energy efficiency. Built to withstand extreme temperatures from -55 to 75°C, this relay is suitable for use in demanding industrial settings. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Elevate your relay system with the R10-E1P6-V430=R10, the perfect choice for your power relay needs.