7-1393788-3

Heilind Number:AMP7-1393788-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1393788-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079F1101B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393788-3
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Number of Poles:2
Coil Resistance:357 Ω
Coil Voltage:220 VAC
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Surface Mount
Contact Current Rating:2 A
Coil Type:Bistable, 1 Coil
SKU:AMP7-1393788-3

Detailed Description

Experience reliable signal switching with the V23079F1101B301 Axicom P2 Signal Relay. Designed for efficient performance on printed circuit boards, this relay features a PCB-SMT terminal type for seamless integration. With two poles and a 2 Form C (CO) contact configuration, it offers versatile connectivity options. The coil operates at 220 VAC with a low power consumption of 140 mW, making it energy-efficient. Rated for a maximum switching voltage of 220 VDC and 250 VAC, it ensures durable operation. RoHS compliant and featuring a surface mount termination type, it meets environmental standards and simplifies installation. Trust in the quality and performance of this relay for your signal and communication relay needs.