7-1393788-8

Heilind Number:AMP7-1393788-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1393788-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079G1005B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1393788-8
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Number of Poles:2
Coil Resistance:4114 Ω
Coil Voltage:220 VAC
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Surface Mount
Contact Current Rating:2 A
Coil Type:Monostable
SKU:AMP7-1393788-8

Detailed Description

Discover the V23079G1005B301, part of the Axicom P2 Signal Relay series, engineered for precision performance in printed circuit board applications. With a coil resistance of 4114 Ω and a coil voltage of 220 VAC, this relay boasts efficient power consumption at 140 mW. Featuring a 2 Form C (CO) contact configuration, it ensures reliable switching with a maximum voltage rating of 220 VDC and 250 VAC. With a contact current rating of 2 A, this surface mount relay is perfect for signal and communication applications. Its monostable coil type and RoHS compliance make it a dependable choice for environmentally conscious projects. Upgrade your relay systems with the V23079G1005B301 for seamless operation and durability.