7-1414985-1

Heilind Number:AMP7-1414985-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1414985-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23136A0004X075-EV-CBOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1414985-1
Series:Power Relay F A
Mount Type:Plug-In
Contact Material:Silver Alloy (Ag Alloy)
Overall Width:1.102 in, 28 mm
Overall Height:1.004 in, 25.5 mm
Overall Length:1.102 in, 28 mm
Coil Resistance:90 Ω
Coil Voltage:12 VDC
Contact Arrangement:1 Form C (CO)
SKU:AMP7-1414985-1

Detailed Description

Enhance your automotive power control with the V23136A0004X075-EV-CBOX Power Relay. This reliable plug-in relay, part of the Power Relay F A series, features a silver alloy contact material for optimal conductivity. With a compact design measuring 28mm in width, 25.5mm in height, and a coil voltage of 12VDC, it offers efficient performance in a variety of applications. The 1 Form C (CO) contact arrangement ensures versatile functionality, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your vehicle's relay system with this high-quality component.