| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415003-1 |
| Amperage: | 6 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 4845 Ω |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP7-1415003-1 |
7-1415003-1
Specifications
Detailed Description
Enhance your power relay systems with the PT570S15, a high-performance component designed for seamless operation. With a 6A amperage capacity, this socket-mounted relay features four poles and silver nickel contact material (AgNi90/10), ensuring reliable connectivity. Boasting a coil resistance of 4845Ω and a coil voltage of 115 VAC, it offers efficient performance in various applications. The PT570S15 is built to withstand demanding environments, with an operating temperature range of -40 to 70°C. Its 4 Form C (4 CO) contact arrangement allows for versatile switching capabilities, while RoHS compliance guarantees its environmental friendliness. Trust in the PT570S15 for optimal power relay functionality in your projects.


