7-1415014-1

Heilind Number:AMP7-1415014-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1415014-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT31LA24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1415014-1
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP7-1415014-1

Detailed Description

Introducing the RT31LA24 Power Relay, a reliable solution for your circuit board needs. With a contact arrangement of 1 Form C (CO) and a maximum switching voltage of 400 VAC, this socket-mounted relay is designed for efficient power control. Boasting a contact voltage of 250 VAC and a high amperage rating of 16 A, it ensures reliable performance in various applications. The contact material, Silver Tin Oxide (AgSnO2), guarantees low resistance and enhanced conductivity. With RoHS compliance and meticulous construction, this relay offers peace of mind in both its environmental impact and operational reliability. Experience seamless power management with the RT31LA24.