| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415018-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 6 |
| Coil Resistance: | 3000 Ω |
| Coil Current: | .02 A |
| Coil Voltage: | 60 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 3 Form A (NO) + 3 Form B (NC) |
| SKU: | AMP7-1415018-1 |
7-1415018-1
Specifications
Detailed Description
Enhance your circuit board's functionality with the SR6A4060 V23050-A1060-A533 Power Relay. This high-performance component features a robust design suitable for demanding applications, offering 6 poles with 3 Form A (NO) and 3 Form B (NC) contact arrangement. With a contact material of Silver Tin Oxide (AgSnO2), it ensures reliable conductivity, while the coil operates at 60 VDC with a resistance of 3000 Ω. Rated for amperages up to 8 A and capable of switching voltages up to 400 VAC, this relay guarantees efficient power management. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your system with this essential relay for seamless operation in industrial and commercial settings.

