| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415022-1 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 1306 Ω |
| Coil Voltage: | 60 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (3 CO) |
| SKU: | AMP7-1415022-1 |
7-1415022-1
Specifications
Detailed Description
Upgrade your power relay with the PT370560, a reliable component designed for high-performance applications. With an amperage rating of 10 A and a socket mount type, this relay offers seamless integration into your circuitry. The contact material, Silver Nickel (AgNi90/10), ensures optimal conductivity and longevity. Featuring three poles and a 3 Form C contact arrangement, it provides versatile switching capabilities. Operating at a coil voltage of 60 VAC and with a maximum switching voltage of 400 VAC, this relay is suitable for a wide range of power systems. Its RoHS compliance underscores our commitment to environmental responsibility. Trust the PT370560 for efficient and durable relay solutions in demanding environments.


