| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415026-1 |
| Amperage: | 6 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 19465 Ω |
| Coil Voltage: | 230 VAC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP7-1415026-1 |
7-1415026-1
Specifications
Detailed Description
The PT580T30 is a reliable power relay suited for various industrial applications. With a high amperage rating of 6A and a durable silver nickel contact material, this socket-mounted relay ensures efficient and long-lasting performance. Featuring four poles and a contact arrangement of 4 Form C (4 CO), it offers versatile switching capabilities. Operating at a coil voltage of 230VAC and a maximum switching voltage of 240VAC, this relay is suitable for controlling high-power circuits. With RoHS compliance and a wide operating temperature range of -40 to 70°C, it meets industry standards for environmental responsibility and reliability. Trust the PT580T30 for your power relay needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2021 | E-20-015569 - Product Improvement. At the bottom of the relay base coil pin indicators were added, see red marked area. These indicators were added in the mold of the base and will protrude a maximum of 0.2mm. The modifications do not have any influence of the specification or behavior of the relay. | Download | |||
| 04/25/2016 | P-16-012645 - Document clarification. Because of the new Low-Voltage Directive we checked our CE marked parts (Interface relays, sockets and accessories) and noticed that the sockets, relays and accessories which are listed in this PCN are not affected by the new CE Directive 2014/35/EU and so it is not allowed to mark these parts with CE in future. | Download | |||


