| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415053-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 4 |
| Coil Resistance: | 101 Ω |
| Coil Current: | .089 A |
| Coil Voltage: | 9 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 3 Form A (NO) + 1 Form B (NC) |
| SKU: | AMP7-1415053-1 |
7-1415053-1
Specifications
Detailed Description
Introducing the SR4M4009 Power Relay, a reliable component for your circuit board assembly. With a contact arrangement of 3 Form A (NO) and 1 Form B (NC), this relay offers versatile switching capabilities. Operating at a maximum voltage of 400 VAC, it ensures efficient power control. The silver tin oxide contact material guarantees high conductivity and durability. RoHS compliant, you can trust in its environmentally friendly design. Perfect for various applications, this 4-pole relay with an 8A amperage rating is a essential choice for power management. Upgrade your systems with the SR4M4009 and experience seamless operation.

