| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SR4D4005 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 4 |
| Coil Resistance: | 31 Ω |
| Coil Current: | .161 A |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form A (NO) + 2 Form B (NC) |
| SKU: | AMP7-1415054-1 |
SR4D4005
Specifications
Detailed Description
Enhance your circuit board with the SR4D4005 Power Relay, a high-performance component designed for seamless power management. With a robust amperage of 8A and contact material made of Silver Tin Oxide (AgSnO2), this relay ensures reliable conductivity and durability. Featuring four poles and a 2 Form A (NO) + 2 Form B (NC) contact arrangement, it offers versatile switching options for your applications. Operating at a coil voltage of 5VDC and a coil resistance of 31Ω, this relay efficiently controls current flow with a coil current of 0.161A. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees safe and effective performance. RoHS compliant and meticulously crafted, the SR4D4005 is a vital component for power relay systems in various industries.

