| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415072-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP7-1415072-1 |
7-1415072-1
Specifications
Detailed Description
Enhance your circuit board with the RTE24F12 Power Relay, a reliable component perfect for various applications. With a sturdy Printed Circuit Board mount type and durable Silver Nickel (AgNi90/10) contact material, this relay ensures secure connections. Operating at 8 A amperage and featuring 2 Form C (CO) contact arrangement, it offers versatile functionality. The 12 VDC coil voltage and 360 Ω coil resistance provide efficient performance, while the maximum switching voltage of 400 VAC and contact voltage of 250 VAC deliver robust power handling. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your power relay needs. Explore its capabilities in our Products, Relays category.

