| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415074-1 |
| Amperage: | 12 A |
| Mount Type: | DIN Rail |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 192 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP7-1415074-1 |
7-1415074-1
Specifications
Detailed Description
Upgrade your power management system with the PT2S7LB2, a reliable and efficient power relay designed for industrial applications. With a high amperage rating of 12 A, this DIN Rail mountable relay ensures robust performance in demanding environments. Featuring Silver Nickel (AgNi90/10) contact material, it guarantees excellent conductivity and durability. With two poles and a 2 Form C (CO) contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 24 VDC, it also boasts a wide temperature range of -40 to 70 °C, making it suitable for use in extreme conditions. With RoHS compliance, you can trust in its environmental responsibility. Upgrade to the PT2S7LB2 for dependable power control in your systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1860517-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/09/2026 | PCN-25-259201 - Material Change. upcoming cosmetic changes to the listed part numbers (not affecting the function of the product). The design of the mechanical lever used in the relay assembly has been modified. The lever color will vary between blue and red depending on whether the relay is equipped with a DC or AC coil. As part of this update, the previous printed red and blue color codes on the relay housing will be eliminated. | Download | |||


