| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415356-1 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 225 Ω |
| Coil Voltage: | 9 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1415356-1 |
7-1415356-1
| Heilind Number: | AMP7-1415356-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1415356-1 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power control with the PBH14009, a high-performance power relay designed for efficient circuit board mounting. With a maximum amperage of 6A and a coil voltage of 9VDC, this relay ensures seamless operation in various applications. Featuring a single pole and 1 Form C contact arrangement, it offers versatile switching capabilities. The contact material, silver nickel (AgNi90/10), guarantees durability and efficient conductivity, while the RoHS compliance underscores our commitment to eco-friendly manufacturing. Trust in the PBH14009 for optimal power management in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1415356-1 | ![]() | |
| TE Connectivity 1-1415534-1 | ![]() |


