7-1415390-1

Heilind Number:AMP7-1415390-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1415390-1
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

PE014H02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1415390-1
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:22 Ω
Coil Voltage:2 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP7-1415390-1

Detailed Description

Introducing the PE014H02 Power Relay, a reliable component designed for seamless integration onto Printed Circuit Boards. With a high amperage rating of 5A, this relay ensures efficient power management in various electronic systems. Its single pole configuration and 1 Form C contact arrangement (CO) offer versatile switching capabilities. Crafted with precision, the contact material boasts Silver Nickel (AgNi90/10) construction, guaranteeing optimal conductivity and longevity. Operating at a coil voltage of 2VDC, with a low resistance of 22Ω, this relay delivers consistent performance. Rated for a maximum switching voltage of 400VAC and a contact voltage of 250VAC, it is suitable for a wide range of applications. Additionally, it complies with RoHS standards, aligning with environmental regulations. Trust the PE014H02 Power Relay for efficient and durable power control in your electronic projects.