| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415537-6 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold Flash |
| Number of Poles: | 6 |
| Coil Resistance: | 180 Ω |
| Coil Current: | .067 A |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 4 Form A (NO) + 2 Form B (NC) |
| SKU: | AMP7-1415537-6 |
7-1415537-6
Specifications
Detailed Description
Introducing the SR6B6K12, a high-performance power relay designed for printed circuit board mounting applications. With a robust construction and silver tin oxide contact material, this relay ensures reliable operation even in demanding environments. Featuring a 6-pole configuration, it offers 4 Form A (NO) and 2 Form B (NC) contact arrangements for versatile control options. Rated for 8A at 250VAC, with a maximum switching voltage of 400VAC, this relay is suitable for a wide range of power applications. With gold flash plating for enhanced durability and RoHS compliance, the SR6B6K12 is a dependable choice for your relay needs.

