| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415537-8 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold Flash |
| Number of Poles: | 6 |
| Coil Resistance: | 405 Ω |
| Coil Current: | .044 A |
| Coil Voltage: | 18 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 4 Form A (NO) + 2 Form B (NC) |
| SKU: | AMP7-1415537-8 |
7-1415537-8
Specifications
Detailed Description
Enhance your circuit board with the SR6B6K18 Power Relay, a reliable component designed for high-performance applications. With a 6-pole configuration including 4 Form A (NO) and 2 Form B (NC) contact arrangements, this relay offers versatile switching capabilities. The contact material of Silver Tin Oxide (AgSnO2) with Gold Flash plating ensures efficient and durable operation, rated for a maximum switching voltage of 400 VAC and contact voltage of 250 VAC. Compliant with RoHS standards, this relay is not only powerful but also environmentally friendly. With a low coil resistance of 405 Ω and coil current of 0.044 A at 18 VDC, it provides precise control and reliable performance. Upgrade your system with the SR6B6K18 and experience seamless power relay functionality.

