| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415537-9 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold Flash |
| Number of Poles: | 6 |
| Coil Resistance: | 551 Ω |
| Coil Current: | .038 A |
| Coil Voltage: | 21 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 4 Form A (NO) + 2 Form B (NC) |
| SKU: | AMP7-1415537-9 |
7-1415537-9
Specifications
Detailed Description
Introducing the SR6B6K21 power relay, a high-performance component designed for printed circuit board mounting. With a contact arrangement of 4 Form A (NO) and 2 Form B (NC), this relay offers versatile switching capabilities for various applications. Featuring silver tin oxide contact material with gold flash plating, it ensures reliable performance with a maximum switching voltage of 400 VAC and contact voltage of 250 VAC. RoHS compliant and rated for 8A, this relay is perfect for power control and circuit protection in industrial and commercial settings. Its low coil resistance of 551Ω, operating at 21VDC with a current of 0.038A, guarantees efficient operation. Upgrade your systems with the SR6B6K21 for dependable and durable relay functionality.

