| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415539-4 |
| Amperage: | 5 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Silver Nickel |
| Number of Poles: | 1 |
| Coil Resistance: | 685 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1415539-4 |
7-1415539-4
Specifications
Detailed Description
Experience efficient power switching with our PE013012 relay. Designed for printed circuit board mounting, this relay offers a reliable solution for your electrically controlled systems. With a contact material of Silver Tin Oxide (AgSnO2) and contact plating of Silver Nickel, it ensures optimal conductivity and durability. Operating at 5 A amperage, this relay provides a seamless performance. The 1 Form C (CO) contact arrangement allows for versatile applications. With RoHS compliance, you can trust in its environmental sustainability. From its coil resistance of 685 Ω to its coil voltage of 12 VDC, this relay is engineered for precision. Whether you require a maximum switching voltage of 400 VAC or a contact voltage of 250 VAC, it meets your power control needs with ease. Upgrade your relay system with the PE013012 for enhanced functionality and peace of mind.

