7-1415539-5

Heilind Number:AMP7-1415539-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1415539-5
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RTD14A05

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1415539-5
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:62 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP7-1415539-5

Detailed Description

Introducing the RTD14A05 Power Relay, a high-performance solution designed for efficient power switching applications. With a robust amperage rating of 16A, this relay ensures reliable performance even in demanding environments. Featuring a Socket, Printed Circuit Board mount type, installation is a breeze for seamless integration into your system. The contact material, composed of Silver Nickel (AgNi90/10), guarantees long-lasting durability and excellent conductivity. With a single pole configuration and 1 Form C (CO) contact arrangement, this relay offers versatile functionality for a variety of power control needs. Operating at a coil voltage of 5VDC and a coil resistance of 62Ω, it provides efficient power management with minimal energy consumption. The RTD14A05 is compliant with RoHS regulations, reflecting our commitment to environmental sustainability. Trust in this relay for optimal performance and peace of mind in your power relay applications.