7-1415543-1

Heilind Number:AMP7-1415543-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1415543-1
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

PE515012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1415543-1
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:685 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP7-1415543-1

Detailed Description

Introducing the PE515012, a high-performance power relay designed for reliable switching in various electronic applications. With a rated amperage of 5A and a coil voltage of 12VDC, this relay offers efficient power management. Featuring a single pole and 1 Form C contact arrangement, it ensures versatile connectivity on printed circuit boards. The contact material, silver nickel (AgNi90/10), guarantees robust and durable performance, with a maximum switching voltage of 400VAC and contact voltage of 250VAC. With a low coil resistance of 685Ω and RoHS compliance, the PE515012 is both efficient and environmentally friendly, making it a top choice for power relay needs.