7-1415898-8

Heilind Number:AMP7-1415898-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1415898-8
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RTSET009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1415898-8
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Tungsten, Silver Tin Oxide (W + AgSnO2)
Number of Poles:1
Coil Resistance:203 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:480 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP7-1415898-8

Detailed Description

Enhance the efficiency of your power systems with our RTSET009 relay. Designed for high performance, this relay boasts a 16 A amperage and a 1 Form A (NO) contact arrangement, ensuring seamless operation. Crafted with tungsten and silver tin oxide contact materials, it guarantees durability and reliability. With a coil resistance of 203 Ω and a coil voltage of 9 VDC, it offers optimal functionality. Operating within a wide temperature range of -40 to 85 °C (-40 to 185 °F) and accommodating a maximum switching voltage of 480 VAC, this relay is suitable for various applications. Trust in the RTSET009 for efficient power management in your projects.