| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415898-9 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Tungsten, Silver Tin Oxide (W + AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP7-1415898-9 |
7-1415898-9
| Heilind Number: | AMP7-1415898-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1415898-9 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay systems with the RTSET012, a high-performance component designed for reliable operation in demanding environments. With a 16A amperage rating and a 12VDC coil voltage, this relay delivers efficient power switching capabilities. Its single-pole configuration, made with durable tungsten and silver tin oxide contacts, ensures a secure connection. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), it offers versatility for various applications. With RoHS compliance, you can trust in its environmental sustainability. Upgrade your circuit boards with the RTSET012 for seamless power control.

