| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415899-0 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1415899-0 |
7-1415899-0
| Heilind Number: | AMP7-1415899-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1415899-0 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
The RZ03-1C4-D012-000C Power Relay is a reliable and versatile component for various applications. With a 16 A amperage rating and 1 Form C contact arrangement, it offers efficient switching capabilities. Designed for Printed Circuit Board mounting, it features a durable construction with Silver Nickel contacts. Operating at 12 VDC coil voltage, it ensures optimal performance. Compliant with RoHS standards, it is a sustainable choice for your HVAC and relay systems. Trust in its 400 VAC maximum switching voltage and 250 VAC contact voltage for seamless operation in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2025 | PCN-25-253602 - End Of Life. LTB 11/11/25 | Download | |||
| 04/01/2015 | P-14-010891 (xml) - Product improvement. We are introducing a new sealing glue material for all reinforced flux proof RZ, which are made in Waidhofen, Austria. We currently use material: ESP4200 but will move to material: Permabond ES566. The change of the sealing glue does not change the specification, performance or quality of the relay but there will be a small visual change in the cosmetic look of the sealing glue Start for implementation into the series production is planned for April 2015. | N/A | |||

