| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1415899-5 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP7-1415899-5 |
7-1415899-5
| Heilind Number: | AMP7-1415899-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1415899-5 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the RZ03-1A4-D012-R power relay, a reliable component designed for high-performance applications. With a robust amperage rating of 16 A and a coil voltage of 12 VDC, this relay offers efficient switching capabilities for your electronic systems. Featuring a silver nickel contact material, it ensures dependable conductivity, with a maximum switching voltage of 400 VAC. Its single-pole, normally open contact arrangement (1 Form A) is suitable for a variety of HVAC and industrial automation setups. RoHS compliant and meticulously engineered, this power relay guarantees both quality and environmental responsibility. Elevate your relay solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RT7872P | ![]() | |
| TE Connectivity RT78725 | ![]() | |
| TE Connectivity RT78726 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2015 | P-14-010891 (xml) - Product improvement. We are introducing a new sealing glue material for all reinforced flux proof RZ, which are made in Waidhofen, Austria. We currently use material: ESP4200 but will move to material: Permabond ES566. The change of the sealing glue does not change the specification, performance or quality of the relay but there will be a small visual change in the cosmetic look of the sealing glue Start for implementation into the series production is planned for April 2015. | N/A | |||


