| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1416200-7 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 652 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP7-1416200-7 |
7-1416200-7
Specifications
Detailed Description
Upgrade your printed circuit board with the V23061-D1005-A301 Power Relay, a high-performance component designed for efficient power management. With a compact form factor and reliable contact arrangement of 1 Form C (CO), this relay is essential for seamless electrical operations. Boasting a robust silver tin oxide (AgSnO2) contact material, it ensures optimal conductivity while meeting RoHS compliance standards for environmentally friendly use. Operating at a coil voltage of 12 VDC, it offers a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, making it suitable for various applications. With a low coil resistance of 652 Ω and an amperage of 8 A, this relay guarantees smooth and stable performance in demanding environments. Upgrade your power systems with this top-of-the-line relay for enhanced reliability and efficiency.

