| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PT371024 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 777 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (3 CO) |
| SKU: | AMP7-1419111-1 |
PT371024
Specifications
Detailed Description
Introducing the PT371024 Power Relay, a reliable component for your circuit board applications. With a 10A amperage rating and three poles, this relay is designed for efficient power management. The silver nickel contact material ensures durability and longevity, while the coil resistance of 777Ω and coil voltage of 24VDC make it suitable for various systems. Operating in a wide temperature range from -40 to 70°C, and with a maximum switching voltage of 400VAC and contact voltage of 240VAC, this relay offers versatility for different environments. Featuring a 3 Form C (3 CO) contact arrangement, it allows for flexible control options. Trust in the PT371024 for high-performance power relay solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/09/2026 | PCN-25-259201 - Material Change. upcoming cosmetic changes to the listed part numbers (not affecting the function of the product). The design of the mechanical lever used in the relay assembly has been modified. The lever color will vary between blue and red depending on whether the relay is equipped with a DC or AC coil. As part of this update, the previous printed red and blue color codes on the relay housing will be eliminated. | Download | |||

